
C4AQQLW5100P38J | |
|---|---|
DigiKey Part Number | 399-C4AQQLW5100P38J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQLW5100P38J |
Description | CAP FILM 10UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQLW5100P38J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.693" W (42.00mm x 43.00mm) |
Part Status Active | Height - Seated (Max) 0.992" (25.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.9 mOhms | Features Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.42000 | kr.51.42 |
| 48 | kr.33.33521 | kr.1,600.09 |
| 96 | kr.31.71125 | kr.3,044.28 |
| 144 | kr.30.89826 | kr.4,449.35 |
| 528 | kr.28.83536 | kr.15,225.07 |
| 1.008 | kr.28.05664 | kr.28,281.09 |
| Unit Price without VAT: | kr.51.42000 |
|---|---|
| Unit Price with VAT: | kr.64.27500 |

