
C4AQOEW5550P3AJ | |
|---|---|
DigiKey Part Number | 399-C4AQOEW5550P3AJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOEW5550P3AJ |
Description | CAP FILM 55UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOEW5550P3AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.217" (56.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 900V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.3 mOhms | Features Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.91.60611 | kr.1,648.91 |
| Unit Price without VAT: | kr.91.60611 |
|---|---|
| Unit Price with VAT: | kr.114.50764 |

