40 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
C4AQ-M Series Capacitors | Datasheet Preview

C4AQOEW5400M3CJ

DigiKey Part Number
399-C4AQOEW5400M3CJ-ND
Manufacturer
Manufacturer Product Number
C4AQOEW5400M3CJ
Description
CAP FILM 40UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQOEW5400M3CJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.654" L x 1.496" W (42.00mm x 38.00mm)
Packaging
Bulk
Height - Seated (Max)
2.256" (57.30mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.476" (37.50mm)
Tolerance
±5%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
900V
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
2.3 mOhms
Base Product Number
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.90.03000kr.90.03
24kr.65.04583kr.1,561.10
72kr.60.45097kr.4,352.47
120kr.58.75175kr.7,050.21
504kr.55.09423kr.27,767.49
1.008kr.53.78955kr.54,219.87
Manufacturers Standard Package
Unit Price without VAT:kr.90.03000
Unit Price with VAT:kr.112.53750