C4AQLBU5250M12K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4AQLBU5250M12K
C4AQ-M Series Capacitors | Datasheet Preview

C4AQLBU5250M12K

DigiKey Part Number
399-C4AQLBU5250M12K-ND
Manufacturer
Manufacturer Product Number
C4AQLBU5250M12K
Description
CAP FILM 25UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQLBU5250M12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
4.4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.465" (37.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.46000kr.43.46
10kr.32.14700kr.321.47
64kr.27.10094kr.1,734.46
128kr.25.79602kr.3,301.89
512kr.23.83688kr.12,204.48
1.024kr.23.10818kr.23,662.78
2.560kr.22.33825kr.57,185.92
Manufacturers Standard Package
Unit Price without VAT:kr.43.46000
Unit Price with VAT:kr.54.32500