

C4AQIBW5450M3MJ | |
---|---|
DigiKey Part Number | 399-C4AQIBW5450M3MJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBW5450M3MJ |
Description | CAP FILM 45UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBW5450M3MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.74.75000 | kr.74.75 |
27 | kr.52.75037 | kr.1,424.26 |
54 | kr.50.19852 | kr.2,710.72 |
108 | kr.48.09657 | kr.5,194.43 |
513 | kr.44.62920 | kr.22,894.78 |
1.026 | kr.43.51058 | kr.44,641.86 |
Unit Price without VAT: | kr.74.75000 |
---|---|
Unit Price with VAT: | kr.93.43750 |