
C4AQIBU4270A1WJ | |
---|---|
DigiKey Part Number | 399-16950-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4270A1WJ |
Description | CAP FILM 2.7UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4270A1WJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.91000 | kr.14.91 |
10 | kr.10.19500 | kr.101.95 |
50 | kr.8.31480 | kr.415.74 |
256 | kr.7.10852 | kr.1,819.78 |
512 | kr.6.74199 | kr.3,451.90 |
1.024 | kr.6.44013 | kr.6,594.69 |
2.560 | kr.6.12138 | kr.15,670.73 |
5.120 | kr.5.92910 | kr.30,356.99 |
Unit Price without VAT: | kr.14.91000 |
---|---|
Unit Price with VAT: | kr.18.63750 |