Parametric Equivalent

C4AEQBW4800A3FJ | |
|---|---|
DigiKey Part Number | 399-6462-ND |
Manufacturer | |
Manufacturer Product Number | C4AEQBW4800A3FJ |
Description | CAP FILM 8UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEQBW4800A3FJ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.583" (40.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 7.9 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLC080J112B4A | Cornell Dubilier Knowles | 139 | 338-3397-ND | kr.100.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.39000 | kr.71.39 |
| 10 | kr.54.56800 | kr.545.68 |
| 58 | kr.47.36862 | kr.2,747.38 |
| 116 | kr.45.37310 | kr.5,263.28 |
| 522 | kr.42.17180 | kr.22,013.68 |
| 1.044 | kr.41.09340 | kr.42,901.51 |
| Unit Price without VAT: | kr.71.39000 |
|---|---|
| Unit Price with VAT: | kr.89.23750 |


