
C4AEHBW5400A3LJ | |
|---|---|
DigiKey Part Number | 399-7574-ND |
Manufacturer | |
Manufacturer Product Number | C4AEHBW5400A3LJ |
Description | CAP FILM 40UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEHBW5400A3LJ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.52000 | kr.133.52 |
| 36 | kr.97.23278 | kr.3,500.38 |
| 72 | kr.93.53347 | kr.6,734.41 |
| 108 | kr.91.68111 | kr.9,901.56 |
| 504 | kr.86.27960 | kr.43,484.92 |
| Unit Price without VAT: | kr.133.52000 |
|---|---|
| Unit Price with VAT: | kr.166.90000 |

