
C44UQGT6360M84K | |
|---|---|
DigiKey Part Number | 399-C44UQGT6360M84K-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT6360M84K |
Description | CAP FILM 360UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGT6360M84K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.06000 | kr.429.06 |
| 10 | kr.364.58900 | kr.3,645.89 |
| 50 | kr.338.77500 | kr.16,938.75 |
| 100 | kr.330.77630 | kr.33,077.63 |
| Unit Price without VAT: | kr.429.06000 |
|---|---|
| Unit Price with VAT: | kr.536.32500 |

