C44PLGR6600RASJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.949.58000
Datasheet
600 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PLGR6600RASJ

DigiKey Part Number
399-19684-ND
Manufacturer
Manufacturer Product Number
C44PLGR6600RASJ
Description
CAP FILM 600UF 5% 700VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PLGR6600RASJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Active
Height - Seated (Max)
9.803" (249.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.378" (35.00mm)
Voltage Rating - AC
330V
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Voltage Rating - DC
700V
Features
Long Life
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C44HLGR6600AASJKEMET0399-14233-NDkr.949.58000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.633.88000kr.633.88
10kr.547.72200kr.5,477.22
50kr.513.20000kr.25,660.00
100kr.502.49590kr.50,249.59
Unit Price without VAT:kr.633.88000
Unit Price with VAT:kr.792.35000