
C44PLGR6100RASJ | |
|---|---|
DigiKey Part Number | 399-19678-ND |
Manufacturer | |
Manufacturer Product Number | C44PLGR6100RASJ |
Description | CAP FILM 100UF 5% 700VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PLGR6100RASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.353.07000 | kr.353.07 |
| 18 | kr.287.17444 | kr.5,169.14 |
| 54 | kr.273.18574 | kr.14,752.03 |
| 108 | kr.266.33361 | kr.28,764.03 |
| Unit Price without VAT: | kr.353.07000 |
|---|---|
| Unit Price with VAT: | kr.441.33750 |

