
C44PKGR6300RASK | |
|---|---|
DigiKey Part Number | 399-19694-ND |
Manufacturer | |
Manufacturer Product Number | C44PKGR6300RASK |
Description | CAP FILM 300UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PKGR6300RASK Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 440V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.840.05000 | kr.840.05 |
| 10 | kr.734.99000 | kr.7,349.90 |
| 50 | kr.692.89360 | kr.34,644.68 |
| Unit Price without VAT: | kr.840.05000 |
|---|---|
| Unit Price with VAT: | kr.1,050.06250 |

