Parametric Equivalent
Parametric Equivalent

C44PKGR6250RASJ | |
|---|---|
DigiKey Part Number | 399-C44PKGR6250RASJ-ND |
Manufacturer | |
Manufacturer Product Number | C44PKGR6250RASJ |
Description | CAP FILM 250UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 250 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PKGR6250RASJ Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 440V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C44HKGR6250AASJ | KEMET | 4 | 399-14236-ND | kr.849.62000 | Parametric Equivalent |
| C44PMGR6250RASJ | KEMET | 0 | 399-19703-ND | kr.740.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.737.79000 | kr.737.79 |
| 10 | kr.641.97600 | kr.6,419.76 |
| 50 | kr.603.60360 | kr.30,180.18 |
| 100 | kr.591.70780 | kr.59,170.78 |
| Unit Price without VAT: | kr.737.79000 |
|---|---|
| Unit Price with VAT: | kr.922.23750 |



