
| C44PKGR6200RASJ | |
|---|---|
| DigiKey Part Number | 399-19692-ND | 
| Manufacturer | |
| Manufacturer Product Number | C44PKGR6200RASJ | 
| Description | CAP FILM 200UF 5% 1KVDC RADIAL | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 200 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C44PKGR6200RASJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 440V | |
| Voltage Rating - DC | 1000V (1kV) | |
| Dielectric Material | ||
| Operating Temperature | -25°C ~ 70°C | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | ||
| Size / Dimension | 2.953" Dia (75.00mm) | |
| Height - Seated (Max) | 9.803" (249.00mm) | |
| Termination | Threaded, Male | |
| Lead Spacing | 1.378" (35.00mm) | |
| Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
| Ratings | - | |
| Features | Long Life | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.632.83000 | kr.632.83 | 
| 18 | kr.533.19833 | kr.9,597.57 | 
| 54 | kr.512.03315 | kr.27,649.79 | 
| 108 | kr.501.66463 | kr.54,179.78 | 
| Unit Price without VAT: | kr.632.83000 | 
|---|---|
| Unit Price with VAT: | kr.791.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark