
C44PKGR6150RASJ | |
|---|---|
DigiKey Part Number | 399-19691-ND |
Manufacturer | |
Manufacturer Product Number | C44PKGR6150RASJ |
Description | CAP FILM 150UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PKGR6150RASJ Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.559" Dia (65.00mm) |
Part Status Active | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 440V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.587.59000 | kr.587.59 |
| 18 | kr.492.58611 | kr.8,866.55 |
| 54 | kr.472.40741 | kr.25,510.00 |
| 108 | kr.462.52241 | kr.49,952.42 |
| Unit Price without VAT: | kr.587.59000 |
|---|---|
| Unit Price with VAT: | kr.734.48750 |

