
C44PKGR6133RBSJ | |
|---|---|
DigiKey Part Number | 399-19690-ND |
Manufacturer | |
Manufacturer Product Number | C44PKGR6133RBSJ |
Description | CAP FILM 133UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 133 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PKGR6133RBSJ Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 7.835" (199.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 440V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.84000 | kr.472.84 |
| 12 | kr.399.45167 | kr.4,793.42 |
| 60 | kr.372.98333 | kr.22,379.00 |
| 108 | kr.365.92722 | kr.39,520.14 |
| Unit Price without VAT: | kr.472.84000 |
|---|---|
| Unit Price with VAT: | kr.591.05000 |

