133 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PKGR6133RASJ

DigiKey Part Number
399-19689-ND
Manufacturer
Manufacturer Product Number
C44PKGR6133RASJ
Description
CAP FILM 133UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
133 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PKGR6133RASJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 70°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.559" Dia (65.00mm)
Part Status
Active
Height - Seated (Max)
9.803" (249.00mm)
Capacitance
Termination
Threaded, Male
Tolerance
±5%
Lead Spacing
1.102" (28.00mm)
Voltage Rating - AC
440V
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Features
Long Life
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 29 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.434.51889kr.7,821.34
Unit Price without VAT:kr.434.51889
Unit Price with VAT:kr.543.14861

Other Suppliers on DigiKey

29In Stock
Ships from WEC