
ALS31A102DE250 | |
|---|---|
DigiKey Part Number | 399-ALS31A102DE250-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A102DE250 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 117mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A102DE250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.4 A @ 10 kHz |
Part Status Active | Impedance 89 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 117mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.74.47600 | kr.7,447.60 |
| Unit Price without VAT: | kr.74.47600 |
|---|---|
| Unit Price with VAT: | kr.93.09500 |

