0.1 µF Film Capacitor 1000V (1kV) 2400V (2.4kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44BXFP3100ZA0J

DigiKey Part Number
C44BXFP3100ZA0J-ND
Manufacturer
Manufacturer Product Number
C44BXFP3100ZA0J
Description
CAP FILM 0.1UF 5% 2.4KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 1000V (1kV) 2400V (2.4kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44BXFP3100ZA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.772" Dia (45.00mm)
Capacitance
Height - Seated (Max)
3.150" (80.00mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
1000V (1kV)
Lead Spacing
0.878" (22.30mm)
Voltage Rating - DC
2400V (2.4kV)
Applications
Snubber
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
128kr.179.86383kr.23,022.57
Unit Price without VAT:kr.179.86383
Unit Price with VAT:kr.224.82979