
C44BPF13470ZB0J | |
|---|---|
DigiKey Part Number | C44BPF13470ZB0J-ND |
Manufacturer | |
Manufacturer Product Number | C44BPF13470ZB0J |
Description | CAP FILM 0.47UF 5% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44BPF13470ZB0J Models |
Category | ESR (Equivalent Series Resistance) 10 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.984" Dia (25.00mm) |
Capacitance | Height - Seated (Max) 2.441" (62.00mm) |
Tolerance ±5% | Termination Quick Connect - 0.110" (2.8mm) |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.63000 | kr.158.63 |
| 10 | kr.127.58600 | kr.1,275.86 |
| 50 | kr.115.17500 | kr.5,758.75 |
| 210 | kr.107.96267 | kr.22,672.16 |
| Unit Price without VAT: | kr.158.63000 |
|---|---|
| Unit Price with VAT: | kr.198.28750 |

