
C44AHFP5100ZA0J | |
|---|---|
DigiKey Part Number | 399-18476-ND |
Manufacturer | |
Manufacturer Product Number | C44AHFP5100ZA0J |
Description | CAP FILM 10UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AHFP5100ZA0J Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.772" Dia (45.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 330V | Lead Spacing 0.878" (22.30mm) |
Voltage Rating - DC 600V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.70000 | kr.203.70 |
| 10 | kr.166.27900 | kr.1,662.79 |
| 60 | kr.149.98533 | kr.8,999.12 |
| 120 | kr.145.57542 | kr.17,469.05 |

