
C440C684M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-C440C684M5U5TA7200TR-ND - Tape & Reel (TR) 399-C440C684M5U5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C684M5U5TA7200 |
Description | CER CAP 0.68UF 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C684M5U5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.400" L (3.81mm x 10.16mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.41700 | kr.34.17 |
| 50 | kr.2.63120 | kr.131.56 |
| 100 | kr.2.38890 | kr.238.89 |
| 500 | kr.1.97986 | kr.989.93 |
| 1.000 | kr.1.85337 | kr.1,853.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.71992 | kr.4,299.80 |
| 5.000 | kr.1.63946 | kr.8,197.30 |
| 7.500 | kr.1.59917 | kr.11,993.77 |
| 12.500 | kr.1.55449 | kr.19,431.12 |
| 17.500 | kr.1.52838 | kr.26,746.65 |
| 25.000 | kr.1.50325 | kr.37,581.25 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

