0.33 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C440C334K5R5TA

DigiKey Part Number
399-C440C334K5R5TA-ND
Manufacturer
Manufacturer Product Number
C440C334K5R5TA
Description
CAP CER 0.33UF 50V X7R AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C440C334K5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.42500kr.44.25
50kr.3.45280kr.172.64
200kr.2.90720kr.581.44
600kr.2.60332kr.1,561.99
1.000kr.2.49092kr.2,490.92
2.600kr.2.31947kr.6,030.62
5.000kr.2.22599kr.11,129.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750