

C440C154K1R5TA7200 | |
---|---|
DigiKey Part Number | 399-4524-2-ND - Tape & Reel (TR) 399-4524-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C154K1R5TA7200 |
Description | CAP CER 0.15UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C154K1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.21000 | kr.6.21 |
10 | kr.3.59700 | kr.35.97 |
50 | kr.2.82500 | kr.141.25 |
100 | kr.2.51650 | kr.251.65 |
500 | kr.2.34458 | kr.1,172.29 |
1.000 | kr.2.20288 | kr.2,202.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.01039 | kr.5,025.98 |
5.000 | kr.1.90414 | kr.9,520.70 |
7.500 | kr.1.88414 | kr.14,131.05 |
12.500 | kr.1.85012 | kr.23,126.50 |
17.500 | kr.1.83849 | kr.32,173.58 |
25.000 | kr.1.81032 | kr.45,258.00 |
30.000 | kr.1.79696 | kr.53,908.80 |
Unit Price without VAT: | kr.6.21000 |
---|---|
Unit Price with VAT: | kr.7.76250 |