Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C440C105M5U5TA

DigiKey Part Number
399-17286-ND
Manufacturer
Manufacturer Product Number
C440C105M5U5TA
Description
CAP CER 1UF 50V Z5U AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Axial
Datasheet
 Datasheet
EDA/CAD Models
C440C105M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.260" L (3.81mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.495
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.1.69600kr.16.96
50kr.1.40800kr.70.40
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250