C430C682GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30832
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.27278
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40058
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77954
Datasheet
6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C682GAG5TA

DigiKey Part Number
C430C682GAG5TA-ND
Manufacturer
Manufacturer Product Number
C430C682GAG5TA
Description
CAP CER 6800PF 250V C0G AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C682GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C682FAG5TAKEMET0C430C682FAG5TA-NDkr.1.30832Upgrade
C410C682FAG5TAKEMET0C410C682FAG5TA-NDkr.2.27278Similar
C410C682GAG5TAKEMET0C410C682GAG5TA-NDkr.1.40058Similar
C420C682FAG5TAKEMET0C420C682FAG5TA-NDkr.2.17303Similar
C420C682GAG5TAKEMET0C420C682GAG5TA-NDkr.1.48074Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.400kr.0.93320kr.1,306.48
Unit Price without VAT:kr.0.93320
Unit Price with VAT:kr.1.16650