C430C512JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30832
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.90653
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.37162
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81456
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64937
Datasheet
5100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C512JAG5TA

DigiKey Part Number
C430C512JAG5TA-ND
Manufacturer
Manufacturer Product Number
C430C512JAG5TA
Description
CAP CER 5100PF 250V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C512JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C512FAG5TAKEMET0C430C512FAG5TA-NDkr.1.30832Upgrade
C430C512GAG5TAKEMET0C430C512GAG5TA-NDkr.0.90653Upgrade
C410C512FAG5TAKEMET0C410C512FAG5TA-NDkr.1.37162Similar
C410C512GAG5TAKEMET0C410C512GAG5TA-NDkr.0.92725Similar
C410C512JAG5TAKEMET0C410C512JAG5TA-NDkr.0.81456Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.600kr.0.74876kr.1,198.02
Unit Price without VAT:kr.0.74876
Unit Price with VAT:kr.0.93595