
C430C473K5H5TA9170 | |
|---|---|
DigiKey Part Number | 399-C430C473K5H5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C430C473K5H5TA9170 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473K5H5TA9170 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.80754 | kr.1,446.03 |
| Unit Price without VAT: | kr.1.80754 |
|---|---|
| Unit Price with VAT: | kr.2.25943 |

