C430C272G2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.94761
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.94761
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.65855
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.21923
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.14173
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.50480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.50480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.04289
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.04289
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75906
Datasheet
2700 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C272G2G5TA7200

DigiKey Part Number
C430C272G2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C272G2G5TA7200
Description
CAP CER 2700PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C272G2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C272F2G5TA7200KEMET0C430C272F2G5TA7200-NDkr.0.94761Upgrade
C430C272FAG5TA7200KEMET0C430C272FAG5TA7200-NDkr.0.94761Upgrade
C430C272GAG5TA7200KEMET0C430C272GAG5TA7200-NDkr.0.65855Upgrade
C410C272F2G5TA7200KEMET0C410C272F2G5TA7200-NDkr.1.21923Similar
C410C272FAG5TA7200KEMET0C410C272FAG5TA7200-NDkr.1.14173Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65855kr.3,292.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65855
Unit Price with VAT:kr.0.82319