


C430C225K5R5TA | |
|---|---|
DigiKey Part Number | 399-9849-ND |
Manufacturer | |
Manufacturer Product Number | C430C225K5R5TA |
Description | CAP CER 2.2UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C225K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.11.84900 | kr.118.49 |
| 50 | kr.9.71800 | kr.485.90 |
| 200 | kr.8.51745 | kr.1,703.49 |
| 600 | kr.7.84818 | kr.4,708.91 |
| 1.000 | kr.7.60071 | kr.7,600.71 |
| 2.600 | kr.7.22287 | kr.18,779.46 |
| 5.000 | kr.7.01677 | kr.35,083.85 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

