Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C223JAG5TA

DigiKey Part Number
C430C223JAG5TA-ND
Manufacturer
Manufacturer Product Number
C430C223JAG5TA
Description
CAP CER 0.022UF 250V C0G AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C223JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.25000kr.5.25
10kr.3.32800kr.33.28
50kr.2.56760kr.128.38
200kr.2.13890kr.427.78
600kr.1.89983kr.1,139.90
1.000kr.1.81152kr.1,811.52
2.600kr.1.67682kr.4,359.73
5.000kr.1.60340kr.8,017.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.25000
Unit Price with VAT:kr.6.56250