Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C182K3G5TA | |
|---|---|
DigiKey Part Number | C430C182K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C182K3G5TA |
Description | CAP CER 1800PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C182K3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C182F3G5TA | KEMET | 0 | C430C182F3G5TA-ND | kr.1.21392 | Upgrade |
| C430C182G3G5TA | KEMET | 0 | C430C182G3G5TA-ND | kr.0.77241 | Upgrade |
| C430C182J3G5TA | KEMET | 0 | C430C182J3G5TA-ND | kr.0.58873 | Upgrade |
| C410C182F3G5TA | KEMET | 152 | 399-C410C182F3G5TA-ND | kr.3.30000 | Similar |
| C410C182G3G5TA | KEMET | 0 | C410C182G3G5TA-ND | kr.0.72153 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58363 | kr.1,167.26 |
| Unit Price without VAT: | kr.0.58363 |
|---|---|
| Unit Price with VAT: | kr.0.72954 |


