Parametric Equivalent
Parametric Equivalent

C430C104Z1U5HA | |
|---|---|
DigiKey Part Number | 399-C430C104Z1U5HA-ND |
Manufacturer | |
Manufacturer Product Number | C430C104Z1U5HA |
Description | CER CAP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104Z1U5HA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C104Z1U5TA | KEMET | 0 | 399-C430C104Z1U5TA-ND | kr.0.77653 | Parametric Equivalent |
| C430C104Z1U5TA7200 | KEMET | 0 | 399-C430C104Z1U5TA7200TR-ND | kr.0.74378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.0.77653 | kr.1,242.45 |
| Unit Price without VAT: | kr.0.77653 |
|---|---|
| Unit Price with VAT: | kr.0.97066 |



