


C430C104K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4503-2-ND - Tape & Reel (TR) 399-4503-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C104K1R5TA7200 |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104K1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.290" L (3.81mm x 7.37mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K1R5TA | KEMET | 714 | 399-9841-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.23039 | kr.3,075.98 |
| 5.000 | kr.1.16709 | kr.5,835.45 |
| 7.500 | kr.1.13538 | kr.8,515.35 |
| 12.500 | kr.1.10025 | kr.13,753.12 |
| 17.500 | kr.1.07970 | kr.18,894.75 |
| 25.000 | kr.1.05993 | kr.26,498.25 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

