
C430C103GAG5TA | |
|---|---|
DigiKey Part Number | C430C103GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C103GAG5TA |
Description | CAP CER 10000PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C103GAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 50 | kr.1.42400 | kr.71.20 |
| 200 | kr.1.15325 | kr.230.65 |
| 600 | kr.1.00320 | kr.601.92 |
| 1.000 | kr.0.94770 | kr.947.70 |
| 2.600 | kr.0.86317 | kr.2,244.24 |
| 5.000 | kr.0.81709 | kr.4,085.45 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

