Parametric Equivalent



C420C823JAR5TA | |
|---|---|
DigiKey Part Number | C420C823JAR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C823JAR5TA |
Description | CAP CER 0.082UF 250V X7R AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 250V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C823JAR5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C823JAR5TA7200 | KEMET | 0 | C420C823JAR5TA7200-ND | kr.0.82185 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.93025 | kr.1,395.38 |
| Unit Price without VAT: | kr.0.93025 |
|---|---|
| Unit Price with VAT: | kr.1.16281 |


