C420C752J5G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.45021
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96089
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02707
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.02707
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.21923
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.96753
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.14173
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.17828
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet
7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C752J5G5TA7200

DigiKey Part Number
C420C752J5G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C752J5G5TA7200
Description
CAP CER 7500PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C752J5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C752F1G5TA7200KEMET0C420C752F1G5TA7200-NDkr.1.76752Upgrade
C420C752F2G5TA7200KEMET0C420C752F2G5TA7200-NDkr.1.76752Upgrade
C420C752F5G5TA7200KEMET0C420C752F5G5TA7200-NDkr.1.45021Upgrade
C420C752G1G5TA7200KEMET0C420C752G1G5TA7200-NDkr.1.23550Upgrade
C420C752G2G5TA7200KEMET0C420C752G2G5TA7200-NDkr.1.23550Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76599kr.3,829.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.76599
Unit Price with VAT:kr.0.95749