C420C752J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.11146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.11146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.18627
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86811
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.95514
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet
7500 pF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C752J3G5TA

DigiKey Part Number
C420C752J3G5TA-ND
Manufacturer
Manufacturer Product Number
C420C752J3G5TA
Description
CAP CER 7500PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C752J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C752F1G5TAKEMET0C420C752F1G5TA-NDkr.2.17303Upgrade
C420C752F3G5TAKEMET0C420C752F3G5TA-NDkr.1.62607Upgrade
C420C752F5G5TAKEMET0C420C752F5G5TA-NDkr.1.62607Upgrade
C420C752G1G5TAKEMET0C420C752G1G5TA-NDkr.1.48074Upgrade
C420C752G3G5TAKEMET0C420C752G3G5TA-NDkr.1.11146Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.86811kr.1,302.16
Unit Price without VAT:kr.0.86811
Unit Price with VAT:kr.1.08514