C420C622JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.27278
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40058
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.02492
Datasheet

Similar


KEMET
In Stock: 661
Unit Price: kr.4.31000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.90653
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.74876
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02707
Datasheet
6200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C622JAG5TA

DigiKey Part Number
C420C622JAG5TA-ND
Manufacturer
Manufacturer Product Number
C420C622JAG5TA
Description
CAP CER 6200PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C622JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C622FAG5TAKEMET0C420C622FAG5TA-NDkr.2.17303Upgrade
C420C622GAG5TAKEMET0C420C622GAG5TA-NDkr.1.48074Upgrade
C410C622FAG5TAKEMET0C410C622FAG5TA-NDkr.2.27278Similar
C410C622GAG5TAKEMET0C410C622GAG5TA-NDkr.1.40058Similar
C410C622JAG5TAKEMET0C410C622JAG5TA-NDkr.1.02492Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.1.18627kr.1,423.52
Unit Price without VAT:kr.1.18627
Unit Price with VAT:kr.1.48284