C420C561KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.11146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.86811
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92201
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.72153
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61682
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61079
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76146
Datasheet
560 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C561KAG5TA

DigiKey Part Number
C420C561KAG5TA-ND
Manufacturer
Manufacturer Product Number
C420C561KAG5TA
Description
CAP CER 560PF 250V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C561KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C561FAG5TAKEMET0C420C561FAG5TA-NDkr.1.62607Upgrade
C420C561GAG5TAKEMET0C420C561GAG5TA-NDkr.1.11146Upgrade
C420C561JAG5TAKEMET0C420C561JAG5TA-NDkr.0.86811Upgrade
C410C561FAG5TAKEMET0C410C561FAG5TA-NDkr.0.92201Similar
C410C561GAG5TAKEMET0C410C561GAG5TA-NDkr.0.72153Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.86309kr.1,294.63
Unit Price without VAT:kr.0.86309
Unit Price with VAT:kr.1.07886