Parametric Equivalent
Parametric Equivalent

C420C473MAR5HA | |
|---|---|
DigiKey Part Number | 399-C420C473MAR5HA-ND |
Manufacturer | |
Manufacturer Product Number | C420C473MAR5HA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C473MAR5HA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C473MAR5TA | KEMET | 0 | C420C473MAR5TA-ND | kr.2.14102 | Parametric Equivalent |
| C420C473MAR5TA7200 | KEMET | 0 | C420C473MAR5TA7200-ND | kr.1.74063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.14513 | kr.1,287.08 |
| Unit Price without VAT: | kr.2.14513 |
|---|---|
| Unit Price with VAT: | kr.2.68141 |


