C420C473K2R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.68953
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.20867
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.24098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52264
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 200V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C420C473K2R5TA

DigiKey Part Number
C420C473K2R5TA-ND
Manufacturer
Manufacturer Product Number
C420C473K2R5TA
Description
CAP CER 0.047UF 200V X7R AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C473K2R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C473J2R5TAKEMET0C420C473J2R5TA-NDkr.2.68953Upgrade
C420C473JAR5TAKEMET0C420C473JAR5TA-NDkr.3.20867Upgrade
C420C473KAR5TAKEMET0C420C473KAR5TA-NDkr.2.24098Upgrade
C420C473K2R5TA7200KEMET0C420C473K2R5TA7200-NDkr.1.52264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.1.79823kr.1,618.41
Unit Price without VAT:kr.1.79823
Unit Price with VAT:kr.2.24779