Upgrade
Parametric Equivalent



C420C473J2R5TA | |
|---|---|
DigiKey Part Number | C420C473J2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C473J2R5TA |
Description | CAP CER 0.047UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C473J2R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C473JAR5TA | KEMET | 0 | C420C473JAR5TA-ND | kr.3.20867 | Upgrade |
| C420C473J2R5TA7200 | KEMET | 0 | C420C473J2R5TA7200-ND | kr.2.20243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.68953 | kr.1,613.72 |
| Unit Price without VAT: | kr.2.68953 |
|---|---|
| Unit Price with VAT: | kr.3.36191 |


