C420C333J5G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.05691
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.40839
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.15306
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.05691
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76752
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40839
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.15306
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.02707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18627
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C333J5G5TA7200

DigiKey Part Number
C420C333J5G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C333J5G5TA7200
Description
CAP CER 0.033UF 50V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C333J5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C333F1G5TA7200KEMET0C420C333F1G5TA7200-NDkr.2.05691Upgrade
C420C333F5G5TA7200KEMET0C420C333F5G5TA7200-NDkr.1.76752Upgrade
C420C333G1G5TA7200KEMET0C420C333G1G5TA7200-NDkr.1.40839Upgrade
C420C333G5G5TA7200KEMET0C420C333G5G5TA7200-NDkr.1.23550Upgrade
C420C333J1G5TA7200KEMET0C420C333J1G5TA7200-NDkr.1.15306Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02707kr.5,135.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.02707
Unit Price with VAT:kr.1.28384