C420C242JAG5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.50480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04289
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.14173
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.70336
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.94761
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.65855
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.51747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92526
Datasheet
2400 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C242JAG5TA7200

DigiKey Part Number
C420C242JAG5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C242JAG5TA7200
Description
CAP CER 2400PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2400 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C242JAG5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C242FAG5TA7200KEMET0C420C242FAG5TA7200-NDkr.1.50480Upgrade
C420C242GAG5TA7200KEMET0C420C242GAG5TA7200-NDkr.1.04289Upgrade
C410C242FAG5TA7200KEMET0C410C242FAG5TA7200-NDkr.1.14173Similar
C410C242GAG5TA7200KEMET0C410C242GAG5TA7200-NDkr.0.81915Similar
C410C242JAG5TA7200KEMET0C410C242JAG5TA7200-NDkr.0.70336Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81735kr.4,086.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.81735
Unit Price with VAT:kr.1.02169