
C420C222J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4496-2-ND - Tape & Reel (TR) 399-4496-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C222J5G5TA7200 |
Description | CAP CER 2200PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C222J5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C222J1G5TA7200 | KEMET | 4.857 | 399-4495-1-ND | kr.3.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.57990 | kr.157.99 |
| 500 | kr.1.28346 | kr.641.73 |
| 1.000 | kr.1.19198 | kr.1,191.98 |
| 2.500 | kr.1.09535 | kr.2,738.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03714 | kr.5,185.70 |
| 10.000 | kr.0.98921 | kr.9,892.10 |
| 15.000 | kr.0.96521 | kr.14,478.15 |
| 25.000 | kr.0.93859 | kr.23,464.75 |
| 35.000 | kr.0.92303 | kr.32,306.05 |
| 50.000 | kr.0.90806 | kr.45,403.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

