C420C222GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.60008
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.42622
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.00648
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.68349
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94761
Datasheet
2200 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C222GAG5TA

DigiKey Part Number
C420C222GAG5TA-ND
Manufacturer
Manufacturer Product Number
C420C222GAG5TA
Description
CAP CER 2200PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C222GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C222FAG5TAKEMET0C420C222FAG5TA-NDkr.1.60008Upgrade
C410C222FAG5TAKEMET0C410C222FAG5TA-NDkr.1.42622Similar
C410C222GAG5TAKEMET0C410C222GAG5TA-NDkr.0.92725Similar
C430C222FAG5TAKEMET0C430C222FAG5TA-NDkr.1.00648Similar
C430C222GAG5TAKEMET0C430C222GAG5TA-NDkr.0.68349Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.1.09640kr.1,315.68
Unit Price without VAT:kr.1.09640
Unit Price with VAT:kr.1.37050