C420C182G3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.71964
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.79036
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.63281
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.01738
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.67047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22600
Datasheet
1800 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C182G3G5TA7200

DigiKey Part Number
C420C182G3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C182G3G5TA7200
Description
CAP CER 1800PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C182G3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C182F3G5TA7200KEMET0C420C182F3G5TA7200-NDkr.1.71964Upgrade
C410C182F3G5TA7200KEMET0C410C182F3G5TA7200-NDkr.0.79036Similar
C410C182G3G5TA7200KEMET0C410C182G3G5TA7200-NDkr.0.63281Similar
C430C182F3G5TA7200KEMET0C430C182F3G5TA7200-NDkr.1.01738Similar
C430C182G3G5TA7200KEMET0C430C182G3G5TA7200-NDkr.0.67047Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06219kr.5,310.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.06219
Unit Price with VAT:kr.1.32774