C420C123K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.05680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.05268
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.38649
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.38649
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12144
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12144
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.10643
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23592
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23592
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.85735
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.85735
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.69997
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.69997
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.68969
Datasheet
0.012 µF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C123K2G5TA

DigiKey Part Number
C420C123K2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C123K2G5TA
Description
CAP CER 0.012UF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C123K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C123F2G5TAKEMET0C420C123F2G5TA-NDkr.2.05680Upgrade
C420C123FAG5TAKEMET0C420C123FAG5TA-NDkr.2.05268Upgrade
C420C123G2G5TAKEMET0C420C123G2G5TA-NDkr.1.38649Upgrade
C420C123GAG5TAKEMET0C420C123GAG5TA-NDkr.1.38649Upgrade
C420C123J2G5TAKEMET0C420C123J2G5TA-NDkr.1.12144Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.1.10643kr.1,327.72
Unit Price without VAT:kr.1.10643
Unit Price with VAT:kr.1.38304