
C420C104Z1U5TA | |
|---|---|
DigiKey Part Number | 399-C420C104Z1U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C104Z1U5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 100V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104Z1U5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29840 | kr.64.92 |
| 300 | kr.0.99073 | kr.297.22 |
| 600 | kr.0.90800 | kr.544.80 |
| 1.200 | kr.0.83994 | kr.1,007.93 |
| 2.700 | kr.0.77545 | kr.2,093.72 |
| 5.100 | kr.0.73425 | kr.3,744.67 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

